IO5018 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IO5018

Order No.: 82P6221
EAN: 4021179136785
MPN:
IO5018
IO5018 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
150.2732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.27 € *
Price list
Quantity
Price per unit*
1 pcs.
150.2732 €
3 pcs.
146.1201 €
5 pcs.
142.1812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IO5018, IFM electronic

Features

  • For use where space is restricted
  • Snap-fit mounting for fast installation
  • Three positions of the sensing face selectable
  • Resistant to oils and coolants
  • Two-wire technology
Technical specifications
Connection M12-Steckverbinder
Version PNP/NPN
Detecting distance 10 mm
Length 26 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes