IQ2001 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IQ2001

Order No.: 82P6223
EAN: 4021179316088
MPN:
IQ2001
IQ2001 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
104.9104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.91 € *
Price list
Quantity
Price per unit*
1 pcs.
104.9104 €
3 pcs.
102.0068 €
5 pcs.
99.2698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IQ2001, IFM electronic

Features

  • Long life and robustness thanks to flush installation and a high temperature range
  • Particularly compact housing for use where space is restricted
Technical specifications
Connection Kabel, PUR 3x0,34 mm², 2 m
Version PNP
Detecting distance 8 mm
Length 32 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes