IQ2002 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IQ2002
Order No.: 82P6224
EAN: 4021179316095
MPN:
IQ2002
Unit Price (€ / pc.)
111.7648 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.76 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7648 €
3 pcs.
108.6708 €
5 pcs.
105.7434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IQ2002, IFM electronic
Features
- Long life and robustness thanks to flush installation and a high temperature range
- Particularly compact housing for use where space is restricted
Technical specifications
Anschluss | Kabel, PUR 3x0,34 mm², 0,3 m | |
Ausführung | PNP | |
Erfassungsabstand | 8 mm | |
Länge | 32 mm | |
Montage | Einbaumontage, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |