IQ2005 | IFM electronic
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IQ2005
Unit Price (€ / pc.)
104.9104 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.91 € *
Price list
Quantity
Price per unit*
1 pcs.
104.9104 €
3 pcs.
102.0068 €
5 pcs.
99.2698 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IQ2005, IFM electronic
Features
- Long life and robustness thanks to flush installation and a high temperature range
- Particularly compact housing for use where space is restricted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 3x0.34 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |