IQ2008 | IFM electronic

Inductive sensor, PNP/NPN, IO-Link, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IQ2008

Order No.: 82P6230
EAN: 4021179316620
MPN:
IQ2008
IQ2008 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
123.0698 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
123.07 € *
Price list
Quantity
Price per unit*
1 pcs.
123.0698 €
3 pcs.
119.6664 €
5 pcs.
116.4415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IQ2008, IFM electronic

Features

  • Setting options PNP/NPN or NO/NC help to reduce storage costs
  • Long life and robustness thanks to flush installation and a high temperature range
  • Particularly compact housing for use where space is restricted
Technical specifications
Anschluss Kabel, PUR 3x0,34 mm², 2 m
Ausführung PNP/NPN, IO-Link
Erfassungsabstand Schaltpunkt 1,4-7 mm, Messbereich 0,75-7,5 mm
Länge 32 mm
Montage Einbaumontage, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes