IQ2009 | IFM electronic

Inductive sensor, PNP/NPN, IO-Link, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IQ2009

Order No.: 82P6231
EAN: 4021179316637
MPN:
IQ2009
IQ2009 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
130.0908 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.09 € *
Price list
Quantity
Price per unit*
1 pcs.
130.0908 €
3 pcs.
126.4851 €
5 pcs.
123.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IQ2009, IFM electronic

Features

  • Setting options PNP/NPN or NO/NC help to reduce storage costs
  • Long life and robustness thanks to flush installation and a high temperature range
  • Particularly compact housing for use where space is restricted
Technical specifications
Connection M12-Steckverbinder
Version PNP/NPN, IO-Link
Detecting distance Schaltpunkt 1,4-7 mm, Messbereich 0,75-7,5 mm
Length 32 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes