IQ2011 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IQ2011

Order No.: 82P6233
EAN: 4021179322447
MPN:
IQ2011
IQ2011 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
102.0306 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.03 € *
Price list
Quantity
Price per unit*
1 pcs.
102.0306 €
3 pcs.
99.2222 €
5 pcs.
96.5447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IQ2011, IFM electronic

Features

  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Long sensing range for high uptime
  • Particularly space-saving design
  • Wide operating temperature range
Technical specifications
Anschluss Kabel, PUR 3x0,34 mm², 2 m
Ausführung PNP
Erfassungsabstand 8 mm
Länge 32 mm
Montage Einbaumontage, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes