IQ2013 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IQ2013
Order No.: 82P6235
EAN: 4021179322461
MPN:
IQ2013
Unit Price (€ / pc.)
108.6113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.61 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6113 €
3 pcs.
105.6125 €
5 pcs.
102.7684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IQ2013, IFM electronic
Features
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- High protection and pressure rating
- Particularly space-saving design
- Wide operating temperature range
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 0,3 m/M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 32 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |