IQ2015 | IFM electronic
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IQ2015
Order No.: 82P6237
EAN: 4021179322485
MPN:
IQ2015
Unit Price (€ / pc.)
102.0306 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.03 € *
Price list
Quantity
Price per unit*
1 pcs.
102.0306 €
3 pcs.
99.2222 €
5 pcs.
96.5447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IQ2015, IFM electronic
Features
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- Long sensing range for high uptime
- Particularly space-saving design
- Wide operating temperature range
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Version | NPN | |
Detecting distance | 8 mm | |
Length | 32 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |