IQ2016 | IFM electronic

Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IQ2016

Order No.: 82P6238
EAN: 4021179322492
MPN:
IQ2016
IQ2016 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
108.6113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.61 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6113 €
3 pcs.
105.6125 €
5 pcs.
102.7684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IQ2016, IFM electronic

Features

  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Long sensing range for high uptime
  • Particularly space-saving design
  • Wide operating temperature range
Technical specifications
Connection M12-Steckverbinder
Version NPN
Detecting distance 8 mm
Length 32 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes