IQ2017 | IFM electronic
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IQ2017
Order No.: 82P6239
EAN: 4021179322508
MPN:
IQ2017
Unit Price (€ / pc.)
108.6113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.61 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6113 €
3 pcs.
105.6125 €
5 pcs.
102.7684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IQ2017, IFM electronic
Features
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- Long sensing range for high uptime
- Particularly space-saving design
- Wide operating temperature range
Technical specifications
Anschluss | Kabel, PUR 3x0,34 mm², 0,3 m/M12-Steckverbinder | |
Ausführung | NPN | |
Erfassungsabstand | 8 mm | |
Länge | 32 mm | |
Montage | Einbaumontage, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |