IQW200 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IQW200

Order No.: 82P6241
EAN: 4021179322515
MPN:
IQW200
IQW200 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
110.4677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.47 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4677 €
3 pcs.
107.4094 €
5 pcs.
104.5177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IQW200, IFM electronic

Features

  • Magnetic-field immune for welding applications
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Long sensing range for high uptime
  • Particularly space-saving design
Technical specifications
Connection Kabel, PUR 3x0,34 mm², 2 m
Version PNP
Detecting distance 8 mm
Length 32 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes