IS0008 | IFM electronic

Inductive sensor, PBT, flush mounting, flush, 1 Form B (N/C), 140 V (DC), 200 mA, IS0008

Order No.: 82P6243
EAN: 4021179137805
MPN:
IS0008
IS0008 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
126.6398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.64 € *
Price list
Quantity
Price per unit*
1 pcs.
126.6398 €
3 pcs.
123.1412 €
5 pcs.
119.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IS0008, IFM electronic

Features

  • With combined AC/DC output stage
  • Two-wire technology
  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • Wide operating temperature range
Technical specifications
Anschluss Kabel, PVC 2x0,25 mm², 0,3 m
Ausführung PBT
Erfassungsabstand 2 mm
Länge 28 mm
Montage Einbaumontage, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (AC) 140 V
Schaltspannung (DC) 140 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes