IS3501 | IFM electronic
Inductive sensor, PBT, flush mounting, flush, 1 Form A (N/O), 140 V (DC), 200 mA, IS3501
Order No.: 82P6244
EAN: 4021179137829
MPN:
IS3501
Unit Price (€ / pc.)
134.8151 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.82 € *
Price list
Quantity
Price per unit*
1 pcs.
134.8151 €
3 pcs.
131.0785 €
5 pcs.
127.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IS3501, IFM electronic
Features
- With combined AC/DC output stage
- Two-wire technology
- Particularly space-saving rectangular housing
- For use where space is restricted
- Wide operating temperature range
Technical specifications
Connection | Kabel, PVC 2x0,25 mm², 0,3 m | |
Version | PBT | |
Detecting distance | 2 mm | |
Length | 28 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 140 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |