IS5004 | IFM electronic
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 36 V (DC), 200 mA, IS5004
Order No.: 82P6248
EAN: 4021179137867
MPN:
IS5004
Unit Price (€ / pc.)
109.0516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.05 € *
Price list
Quantity
Price per unit*
1 pcs.
109.0516 €
3 pcs.
106.0290 €
5 pcs.
103.1730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IS5004, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Very high switching frequency
- Wide operating temperature range
- Clearly visible indication of the switching status
Technical specifications
Anschluss | Kabel, PVC 3x0,14 mm², 2 m | |
Ausführung | NPN | |
Erfassungsabstand | 2 mm | |
Länge | 27.8 mm | |
Montage | Einbaumontage, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Öffner | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |