IS5026 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, IS5026

Order No.: 82P6251
EAN: 4021179138086
MPN:
IS5026
IS5026 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
96.4733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.47 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4733 €
3 pcs.
93.8077 €
5 pcs.
91.2730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IS5026, IFM electronic

Features

  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • Very high switching frequency
  • Output function normally open / normally closed programmable
  • Two-wire technology
Technical specifications
Anschluss Kabel, PUR 2x0,14 mm², 2 m
Ausführung PNP/NPN
Erfassungsabstand 2 mm
Länge 28 mm
Montage Einbaumontage, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes