IS5063 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, IS5063
Order No.: 82P6258
EAN: 4021179138376
MPN:
IS5063
Unit Price (€ / pc.)
126.2233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.22 € *
Price list
Quantity
Price per unit*
1 pcs.
126.2233 €
3 pcs.
122.7247 €
5 pcs.
119.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IS5063, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Very high switching frequency
- Output function normally open / normally closed programmable
- Two-wire technology
Technical specifications
Connection | Kabel, PUR/PVC 2x0,14 mm², 10 m | |
Version | PNP/NPN | |
Detecting distance | 2 mm | |
Length | 28 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |