IS5070 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IS5070

Order No.: 82P6260
EAN: 4021179138444
MPN:
IS5070
IS5070 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
94.1766 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.18 € *
Price list
Quantity
Price per unit*
1 pcs.
94.1766 €
3 pcs.
91.5705 €
5 pcs.
89.1072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IS5070, IFM electronic

Features

  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • Very high switching frequency
  • Wide operating temperature range
  • Clearly visible indication of the switching status
Technical specifications
Connection Kabel, PVC 3x0,14 mm², 2 m
Version PNP
Detecting distance 4 mm
Length 28 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes