IS5071 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IS5071
Order No.: 82P6261
EAN: 4021179138451
MPN:
IS5071
Unit Price (€ / pc.)
103.0183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.02 € *
Price list
Quantity
Price per unit*
1 pcs.
103.0183 €
3 pcs.
100.1742 €
5 pcs.
97.4729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IS5071, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Very high switching frequency
- Long sensing range for high uptime
- With space-saving M8 connector
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 4 mm | |
Length | 28 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |