IS5087 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IS5087
Order No.: 82P6262
EAN: 4021179138611
MPN:
IS5087
Unit Price (€ / pc.)
97.3896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.39 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3896 €
3 pcs.
94.6883 €
5 pcs.
92.1417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IS5087, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Very high switching frequency
- Wide operating temperature range
- Clearly visible indication of the switching status
Technical specifications
Connection | Kabel, PVC 3x0,14 mm², 0,15 m | |
Version | PNP | |
Detecting distance | 4 mm | |
Length | 28 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |