IT5002 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 36 V (DC), 200 mA, IT5002

Order No.: 82P6266
EAN: 4021179138680
MPN:
IT5002
IT5002 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
105.7553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.76 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7553 €
3 pcs.
102.8279 €
5 pcs.
100.0671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IT5002, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Space-saving connection technology
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Connection Kabel, PVC 3x0,14 mm², 2 m
Version PNP
diameter 6.5 mm
Detecting distance 1 mm
Length 35 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes