IT5021 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IT5021
Order No.: 82P6268
EAN: 4021179138871
MPN:
IT5021
Unit Price (€ / pc.)
108.4923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.49 € *
Price list
Quantity
Price per unit*
1 pcs.
108.4923 €
3 pcs.
105.4935 €
5 pcs.
102.6613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IT5021, IFM electronic
Features
- For use where space is restricted
- Space-saving M8 connector
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
diameter | 6.5 mm | |
Detecting distance | 1 mm | |
Length | 50 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |