IT5034 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IT5034

Order No.: 82P6269
EAN: 4021179139007
MPN:
IT5034
IT5034 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
111.8957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.90 € *
Price list
Quantity
Price per unit*
1 pcs.
111.8957 €
3 pcs.
108.8017 €
5 pcs.
105.8743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IT5034, IFM electronic

Features

  • For use where space is restricted
  • Space-saving M8 connector
  • Clearly visible indication of the switching status
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Connection M8-Steckverbinder
Version PNP
diameter 6.5 mm
Detecting distance 1,5 mm
Length 50 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes