IT5040 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IT5040

Order No.: 82P6271
EAN: 4021179139069
MPN:
IT5040
IT5040 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
99.7458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.75 € *
Price list
Quantity
Price per unit*
1 pcs.
99.7458 €
3 pcs.
96.9969 €
5 pcs.
94.3908 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IT5040, IFM electronic

Features

  • For use where space is restricted
  • Space-saving M8 connector
  • Clearly visible indication of the switching status
  • Robust stainless steel housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Anschluss M8-Steckverbinder
Ausführung PNP
Durchmesser 6.5 mm
Erfassungsabstand 2 mm
Länge 30 mm
Montage Einbaumontage, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes