IT5042 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IT5042
Order No.: 82P6273
EAN: 4021179139083
MPN:
IT5042
Unit Price (€ / pc.)
99.7458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.75 € *
Price list
Quantity
Price per unit*
1 pcs.
99.7458 €
3 pcs.
96.9969 €
5 pcs.
94.3908 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IT5042, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology
- Very high switching frequency
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Connection | Kabel, PUR 3x0,14 mm², 2 m | |
Version | PNP | |
diameter | 6.5 mm | |
Detecting distance | 2 mm | |
Length | 27 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |