IT5044 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IT5044
Order No.: 82P6274
EAN: 4021179139106
MPN:
IT5044
Unit Price (€ / pc.)
97.4610 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.46 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4610 €
3 pcs.
94.7716 €
5 pcs.
92.2131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IT5044, IFM electronic
Features
- For use where space is restricted
- Space-saving M8 connector
- Clearly visible indication of the switching status
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
diameter | 6.5 mm | |
Detecting distance | 4 mm | |
Length | 50 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |