IV0009 | IFM electronic

Inductive sensor, PA, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 230 V (DC), 500 mA, IV0009

Order No.: 82P6275
EAN: 4021179310604
MPN:
IV0009
IV0009 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
170.0272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.03 € *
Price list
Quantity
Price per unit*
1 pcs.
170.0272 €
3 pcs.
165.3267 €
5 pcs.
160.8761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IV0009, IFM electronic

Features

  • Five positions of the sensing face selectable
  • Long sensing range for high uptime
  • Robust housing for use in harsh industrial environments
  • For use in materials handling
  • Output function normally open / normally closed programmable
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M20
Version PA
Detecting distance 20 mm
Length 118 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 230 V
switching current 500 mA
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes