IV5058 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, antivalent, 30 V (DC), 200 mA, IV5058
Unit Price (€ / pc.)
188.2223 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
188.22 € *
Price list
Quantity
Price per unit*
1 pcs.
188.2223 €
3 pcs.
183.2957 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IV5058, IFM electronic
Features
- Five positions of the sensing face selectable
- Long sensing range for high uptime
- Robust housing for use in harsh industrial environments
- For use in materials handling
- LED display to check switching status and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting, flush | |
| Connection | connection terminal 2.5 mm²/cable gland M20 | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |