IV5059 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, antivalent, 30 V (DC), 200 mA, IV5059
Order No.: 82P6278
EAN: 4021179310628
MPN:
IV5059
Unit Price (€ / pc.)
362.0813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
362.08 € *
Price list
Quantity
Price per unit*
1 pcs.
362.0813 €
3 pcs.
352.9540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IV5059, IFM electronic
Features
- Five positions of the sensing face selectable
- Long sensing range for high uptime
- Robust housing for use in harsh industrial environments
- For use in materials handling
- LED display to check switching status and operation
Technical specifications
Connection | Kabel, PVC 4x0,5 mm², 20 m | |
Version | PNP | |
Detecting distance | 20 mm | |
Length | 118 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | Antivalent | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |