IV5061 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, antivalent, 30 V (DC), 200 mA, IV5061

Order No.: 82P6280
EAN: 4021179310642
MPN:
IV5061
IV5061 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
155.1284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.13 € *
Price list
Quantity
Price per unit*
1 pcs.
155.1284 €
3 pcs.
150.8444 €
5 pcs.
146.7865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IV5061, IFM electronic

Features

  • Five positions of the sensing face selectable
  • Long sensing range for high uptime
  • Robust housing for use in harsh industrial environments
  • For use in materials handling
  • LED display to check switching status and operation
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M20
Version PNP
Detecting distance 40 mm
Length 118 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function Antivalent
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin VN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes