IW5051 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IW5051
Order No.: 82P6281
EAN: 4021179140270
MPN:
IW5051
Unit Price (€ / pc.)
88.3099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.31 € *
Price list
Quantity
Price per unit*
1 pcs.
88.3099 €
3 pcs.
85.8585 €
5 pcs.
83.5499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IW5051, IFM electronic
Features
- Particularly flat rectangular design
- For use where space is restricted
- Space-saving connection technology
- Long sensing range for high uptime
- Very high switching frequency
Technical specifications
Connection | Kabel, PVC 3x0,14 mm², 2 m | |
Version | PNP | |
Detecting distance | 5 mm | |
Length | 60 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |