IW5052 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IW5052
Unit Price (€ / pc.)
106.5407 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.54 € *
Price list
Quantity
Price per unit*
1 pcs.
106.5407 €
3 pcs.
103.6014 €
5 pcs.
100.8168 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IW5052, IFM electronic
Features
- Particularly flat rectangular design
- For use where space is restricted
- Space-saving connection technology
- Long sensing range for high uptime
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 3x0.14 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |