IW5058 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IW5058
Order No.: 82P6286
EAN: 4021179140348
MPN:
IW5058
Unit Price (€ / pc.)
88.3099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.31 € *
Price list
Quantity
Price per unit*
1 pcs.
88.3099 €
3 pcs.
85.8585 €
5 pcs.
83.5499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IW5058, IFM electronic
Features
- Particularly flat rectangular design
- For use where space is restricted
- Space-saving connection technology
- Long sensing range for high uptime
- Very high switching frequency
Technical specifications
Anschluss | Kabel, PVC 3x0,14 mm², 2 m | |
Ausführung | PNP | |
Erfassungsabstand | 8 mm | |
Länge | 60 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |