IW5062 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, IW5062
Order No.: 82P6288
EAN: 4021179140386
MPN:
IW5062
Unit Price (€ / pc.)
104.7557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.76 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7557 €
3 pcs.
101.8521 €
5 pcs.
99.1151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IW5062, IFM electronic
Features
- Particularly flat rectangular design
- For use where space is restricted
- Space-saving M8 connector
- Long sensing range for high uptime
- Very high switching frequency
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 60 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |