IW5064 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IW5064

Order No.: 82P6289
EAN: 4021179140409
MPN:
IW5064
IW5064 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
113.9187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.92 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9187 €
3 pcs.
110.7771 €
5 pcs.
107.7783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IW5064, IFM electronic

Features

  • Particularly flat rectangular design
  • For use where space is restricted
  • Space-saving M8 connector
  • Long sensing range for high uptime
  • Very high switching frequency
Technical specifications
Connection M8-Steckverbinder
Version PNP
Detecting distance 8 mm
Length 60 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes