IY5033 | IFM electronic
Inductive sensor, PNP, flush mounting M5, flush, 1 Form B (N/C), 36 V (DC), 100 mA, IY5033
Order No.: 82P6292
EAN: 4021179140973
MPN:
IY5033
Unit Price (€ / pc.)
126.5208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.52 € *
Price list
Quantity
Price per unit*
1 pcs.
126.5208 €
3 pcs.
123.0222 €
5 pcs.
119.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IY5033, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | Kabel, PVC 3x0,14 mm², 2 m | |
Version | PNP | |
Detecting distance | 0,8 mm | |
Length | 30 mm | |
Assembly | Einbaumontage M5, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |