IY5036 | IFM electronic
Inductive sensor, PNP, flush mounting M5, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IY5036
Order No.: 82P6294
EAN: 4021179141000
MPN:
IY5036
Unit Price (€ / pc.)
127.6513 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.65 € *
Price list
Quantity
Price per unit*
1 pcs.
127.6513 €
3 pcs.
124.1051 €
5 pcs.
120.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IY5036, IFM electronic
Features
- For use where space is restricted
- With space-saving M8 connector
- Clearly visible indication of the switching status
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 0,8 mm | |
Length | 40 mm | |
Assembly | Einbaumontage M5, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |