IY5048 | IFM electronic
Inductive sensor, PNP, flush mounting M5, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IY5048
Order No.: 82P6297
EAN: 4021179141123
MPN:
IY5048
Unit Price (€ / pc.)
127.3776 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.38 € *
Price list
Quantity
Price per unit*
1 pcs.
127.3776 €
3 pcs.
123.8552 €
5 pcs.
120.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IY5048, IFM electronic
Features
- For use where space is restricted
- With space-saving M8 connector
- Clearly visible indication of the switching status
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 1,5 mm | |
Länge | 41 mm | |
Montage | Einbaumontage M5, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |