IY5049 | IFM electronic
Inductive sensor, PNP, flush mounting M5, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IY5049
Unit Price (€ / pc.)
118.9048 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
118.90 € *
Price list
Quantity
Price per unit*
1 pcs.
118.9048 €
3 pcs.
115.6204 €
5 pcs.
112.5026 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IY5049, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting M5, not flush | |
| Connection | cable, PUR 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |