IY5051 | IFM electronic

Inductive sensor, PNP, flush mounting M5, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IY5051

Order No.: 82P6299
EAN: 4021179141154
MPN:
IY5051
IY5051 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
102.0425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.04 € *
Price list
Quantity
Price per unit*
1 pcs.
102.0425 €
3 pcs.
99.2222 €
5 pcs.
96.5566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IY5051, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Space-saving connection technology
  • Robust stainless steel housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Connection Kabel, PUR 3x0,14 mm², 2 m
Version PNP
Detecting distance 0,8 mm
Length 23 mm
Assembly Einbaumontage M5, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes