IZ5044 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IZ5044

Order No.: 82P6304
EAN: 4021179141635
MPN:
IZ5044
IZ5044 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
147.9646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.96 € *
Price list
Quantity
Price per unit*
1 pcs.
147.9646 €
3 pcs.
143.8710 €
5 pcs.
139.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IZ5044, IFM electronic

Features

  • Particularly short housing with only 4 mm diameter
  • For use where space is restricted
  • Space-saving connection technology
  • Robust stainless steel housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Connection M8-Steckverbinder
Version PNP
diameter 4 mm
Detecting distance 0,8 mm
Length 30 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes