IZ5047 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IZ5047
Order No.: 82P6306
EAN: 4021179141666
MPN:
IZ5047
Unit Price (€ / pc.)
118.9048 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.90 € *
Price list
Quantity
Price per unit*
1 pcs.
118.9048 €
3 pcs.
115.6204 €
5 pcs.
112.5026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IZ5047, IFM electronic
Features
- Particularly short housing with only 4 mm diameter
- For use where space is restricted
- Space-saving connection technology
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Anschluss | Kabel, PVC 3x0,14 mm², 2 m | |
Ausführung | PNP | |
Durchmesser | 4 mm | |
Erfassungsabstand | 1,5 mm | |
Länge | 27 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |