KB0025 | IFM electronic
Capacitive sensor, PBT, flush mounting, not flush, 1 Form A (N/O), 250 V (DC), 200 mA, KB0025
Order No.: 82P6323
EAN: 4021179143578
MPN:
KB0025
Unit Price (€ / pc.)
272.5814 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
272.58 € *
Price list
Quantity
Price per unit*
1 pcs.
272.5814 €
3 pcs.
265.4414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KB0025, IFM electronic
Features
- With combined AC/DC output stage
- Two-wire technology
- Smooth plastic housing to protect against deposits
- Easy setting of the sensing range via potentiometer
- High noise immunity
Technical specifications
Connection | Kabel, PVC 2x0,5 mm², 2 m | |
Version | PBT | |
diameter | 34 mm | |
Detecting distance | 3-20 mm | |
Length | 81 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |