KB0029 | IFM electronic

Capacitive sensor, PBT, flush mounting, not flush, 1 Form B (N/C), 250 V (DC), 200 mA, KB0029

Order No.: 82P6324
EAN: 4021179143615
MPN:
KB0029
Series: KB
KB0029 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
277.4604 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
277.46 € *
Price list
Quantity
Price per unit*
1 pcs.
277.4604 €
3 pcs.
270.1895 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, KB0029, IFM electronic

Features

  • With combined AC/DC output stage
  • Two-wire technology
  • Smooth plastic housing to protect against deposits
  • Easy setting of the sensing range via potentiometer
  • High noise immunity
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PBT
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
switching current 200 mA
Detecting distance 3-20 mm
Assembly flush mounting, not flush
Connection cable, PVC 2x0.5 mm², 2 m
Degree of protection (IP) IP65
diameter 34 mm
Length 81 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes