KD0009 | IFM electronic
Capacitive sensor, PPE modified, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 200 mA, KD0009
Unit Price (€ / pc.)
398.1502 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
398.15 € *
Price list
Quantity
Price per unit*
1 pcs.
398.1502 €
3 pcs.
388.1304 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KD0009, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- High noise immunity
- Robust housing for use in harsh industrial environments
- With combined AC/DC output and two-wire technology
- Long sensing range of 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PPE modified | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 200 mA | |
| Detecting distance | 60 mm | |
| Assembly | flush mounting, not flush | |
| Connection | connection terminal 2.5 mm²/cable gland M20 | |
| Degree of protection (IP) | IP65 | |
| Length | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |