KD001A | IFM electronic

Capacitive sensor, PPE modified/PA, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 130 mA, KD001A

Order No.: 82P6329
EAN: 4021179271967
MPN:
KD001A
KD001A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
455.7819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
455.78 € *
Price list
Quantity
Price per unit*
1 pcs.
455.7819 €
3 pcs.
444.2984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KD001A, IFM electronic

Features

  • With combined AC/DC output and two-wire technology
  • Long sensing range of 60 mm
  • Easy setting of the sensing range via potentiometer
  • For applications in hazardous areas
  • Robust housing for use in harsh industrial environments
Technical specifications
Connection Anschlussklemme 0,34-2,5 mm²/Kabelverschraubung M20
Version PPE modifiziert/PA
Detecting distance 60 mm
Length 105 mm
Assembly Einbaumontage, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 130 mA
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes