KD5018 | IFM electronic
KD5018, Capacitive sensor, 105 x 80 x 40 mm, Sensiinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6330
EAN: 4021179145411
MPN:
KD5018
Unit Price (€ / pc.)
337.7458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
337.75 € *
Price list
Quantity
Price per unit*
1 pcs.
337.7458 €
3 pcs.
329.2373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KD5018, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- High noise immunity
- Robust housing for use in harsh industrial environments
- Output function normally open / normally closed programmable
- Long sensing range of 60 mm
Technical specifications
Detection range | 60 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |