KF5001 | IFM electronic
KF5001, Capacitive sensor, M12 x 1 / L = 60 mm, Seinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6336
EAN: 4021179145688
MPN:
KF5001
Unit Price (€ / pc.)
168.5873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.59 € *
Price list
Quantity
Price per unit*
1 pcs.
168.5873 €
3 pcs.
164.1724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KF5001, IFM electronic
Features
- Compact and robust stainless steel housing
- Easy setting of the sensing range via potentiometer
- Clearly visible indication of the switching status
- High noise immunity
- For position detection or level monitoring
Technical specifications
Connection | M12-connector | |
Detection range | 1-6 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |