KF5002 | IFM electronic

Capacitive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 100 mA, KF5002

Order No.: 82P6337
EAN: 4021179145695
MPN:
KF5002
Series: KF
KF5002 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
171.8360 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
171.84 € *
Price list
Quantity
Price per unit*
1 pcs.
171.8360 €
3 pcs.
167.3378 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, KF5002, IFM electronic

Features

  • Compact and robust stainless steel housing
  • Easy setting of the sensing range via potentiometer
  • Clearly visible indication of the switching status
  • High noise immunity
  • For position detection or level monitoring
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 100 mA
Detecting distance 3-12 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP65
Length 61 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes