KG0008 | IFM electronic

Capacitive sensor, PBT, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, KG0008

Order No.: 82P6339
EAN: 4021179145770
MPN:
KG0008
KG0008 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
256.7425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
256.74 € *
Price list
Quantity
Price per unit*
1 pcs.
256.7425 €
3 pcs.
250.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KG0008, IFM electronic

Features

  • With combined AC/DC output stage
  • Two-wire technology
  • Easy setting of the sensing range via potentiometer
  • Output function normally open / normally closed programmable
  • With terminal chamber that can be rotated by 90°
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M16
Version PBT
Detecting distance 8 mm
Length 110 mm
Assembly Einbaumontage M18, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes